NXP SemiconductorsMCIMX536AVV8CR2应用处理器和 SOC
SOC i.MX53 ARM Cortex A8 529-Pin TEBGA II T/R Automotive AEC-Q100
| Compliant | |
| 5A992 | |
| Obsolete | |
| 8542.31.00.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| i.MX53 | |
| ARM Cortex A8 | |
| 800 | |
| ROM | |
| 32 | |
| 64KB | |
| 144KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 2 | |
| -40 | |
| 125 | |
| CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB | |
| 2 | |
| 3 | |
| 3 | |
| 5 | |
| 4 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.23(Max) mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | TEBGA II |
| 529 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。