NXP SemiconductorsMCIMX515CJM6CR2应用处理器和 SOC
SOC i.MX51 ARM Cortex A8 529-Pin BGA T/R
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX51 | |
| ARM Cortex A8 | |
| 600 | |
| 32 | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 2 | |
| -40 | |
| 95 | |
| Ethernet/I2C/SPI/UART/USB | |
| 3 | |
| 3 | |
| 1 | |
| 4 | |
| 32KB | |
| 4 | |
| 32KB | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.12 mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 529 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 529 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

