NXP SemiconductorsMCIMX503CVM8BR2应用处理器和 SOC
SOC i.MX50 ARM Cortex A8 400-Pin MAP-BGA T/R
| Compliant | |
| 5A002 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| i.MX50 | |
| ARM Cortex A8 | |
| 800 | |
| 32 | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 2 | |
| 1 | |
| 0 | |
| 70 | |
| Ethernet/I2C/I2S/SPI/SSI/UART/USB | |
| 2 | |
| 3 | |
| 2 | |
| 5 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.18 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 400 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

