NXP SemiconductorsMCF5280CVF66Microcontrollers - MCUs
MCU 32-bit ColdFire RISC 3.3V 256-Pin MAP-BGA Tray
Not Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.25 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Yes |
PPAP | Yes |
MCF528x | |
RISC | |
ColdFire | |
ColdFire | |
66 | |
66 | |
32 | |
64KB | |
No | |
CAN/Ethernet/I2C/SPI/UART | |
142 | |
2 | |
1 | |
8 | |
10 | |
0 | |
3 | |
0 | |
1 | |
1 | |
0 | |
1 | |
1 | |
CAN Controller | |
2.7 | |
3.3 | |
3.6 | |
720 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 17 mm |
Package Length | 17 mm |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。