NXP SemiconductorsMCF5251CVM140微处理器
MPU ColdFire V2 MCF5xxx Processor RISC 32bit 140MHz 3.3V 225-Pin MAP-BGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| LTB | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| ColdFire V2 MCF5xxx Processor | |
| RISC | |
| ColdFire V2 | |
| 1 | |
| 32 | |
| 8KB | |
| 140 | |
| CAN/I2C/SPI/UART/USB | |
| 3 | |
| 0 | |
| 2 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1.08|3 | |
| 1.2|3.3 | |
| 3.6|1.32 | |
| 3.3 | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 225 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 225 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。