NXP SemiconductorsMCF51QM128VHSMicrocontrollers - MCUs
MCU 32-bit ColdFire RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin MAP-LGA EP Tray
| Compliant | |
| 5A992 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| MCF51QM | |
| RISC | |
| ColdFire | |
| ColdFire | |
| 50 | |
| 50 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART | |
| 31 | |
| 2 | |
| 16/16 | |
| 1 | |
| 1 | |
| 2/12 | |
| 16 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 44 |
| Standard Package Name | LGA |
| Supplier Package | MAP-LGA EP |
| 44 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。