| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 150 | |
| 2400 | |
| 200 | |
| 1400 | |
| 10 | |
| 1.5@300A | |
| 1400 | |
| 116 | |
| 182 | |
| 0.2 | |
| 10 | |
| No | |
| -40 | |
| 100 | |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 7 |
| Standard Package Name | TO |
| Supplier Package | TO-240AA |
| 7 |
Look no further than this scr module MCC95-14IO1B thyristor manufactured from Ixys Corporation for a bistable switch being controlled by an impulse current. This device has a surge current rating of 2400 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1400 V, while its repetitive peak reverse voltage is 1400 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
