IXYSMCC56-16IO1BSCR Modules

SCR Module 1600V 94A(RMS) 1620A 7-Pin TO-240AA Box

By applying a forward-biased voltage to this scr module MCC56-16IO1B thyristor manufactured from Ixys Corporation the bistable switch will continue to stay on. This device has a surge current rating of 1620 A. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。