IXYSMCC162-18IO1SCR Modules

SCR Module Diode 1800V 300A(RMS) 6480A 7-Pin Y4-M6 Box

A triggered current can turn on this scr module MCC162-18IO1 thyristor manufactured from Ixys Corporation and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 6480 A. This SCR thyristor has an operating temperature range of -40 °C to 100 °C. Its repetitive peak forward blocking voltage is 1800 V, while its repetitive peak reverse voltage is 1800 V.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。