Micro Commercial ComponentsMCB110P06Y-TPMOSFETs
Trans MOSFET P-CH 60V 110A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 110 | |
| 8.4@10V | |
| 83@10V | |
| 5352@30V | |
| 2 | |
| 125000 | |
| 83 | |
| 26 | |
| 200 | |
| 15 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。