Micro Commercial ComponentsMCACD30N04HE3-TPMOSFETs
Trans MOSFET N-CH 40V 30A 8-Pin PDFN-D EP T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 30 | |
| 15@10V | |
| 23@10V | |
| 23 | |
| 1030@25V | |
| 1 | |
| 35000 | |
| 2.6 | |
| 58 | |
| 20 | |
| 3.8 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 6.06(Max) |
| Package Length | 5.4(Max) |
| PCB changed | 8 |
| Supplier Package | PDFN-D EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。