Micro Commercial ComponentsMCA1117C-ADJ-TPLinear Regulators
Low Dropout Regulator Positive 0.01A
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | Unknown |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0.01(Min) | |
| 15 | |
| 1.3@100mA|1.5@800mA | |
| 1.275 | |
| 0.2%/V | |
| 8mV | |
| 100°C/W | |
| Current Limit|Short Circuit Protection | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.65(Max) |
| Package Length | 4.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。