NXP SemiconductorsMC9S12DP512MPVEMicrocontrollers - MCUs
MCU 16-bit HCS12 CISC 512KB Flash 2.5V/5V 112-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S12 | |
| CISC | |
| HCS12 | |
| S12 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 512KB | |
| 14KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 91 | |
| 8 | |
| 8 | |
| 2 | |
| 8/8 | |
| 10/10 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 5 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 2.35|4.5 | |
| 2.5|5 | |
| 2.75|5.25 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 112 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 112 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。