NXP SemiconductorsMC9S12C128CFUEMicrocontrollers - MCUs
MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S12 | |
| CISC | |
| HCS12 | |
| HCS12 | |
| 25 | |
| 25 | |
| 16 | |
| Flash | |
| 128KB | |
| 4KB | |
| Yes | |
| CAN/SCI/SPI | |
| 60 | |
| 1 | |
| 16 | |
| 8 | |
| 6 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 2.35|2.97 | |
| 2.5|5 | |
| 2.75|5.5 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 14.1(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 80 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。