NXP SemiconductorsMC9S08JE128VMBMicrocontrollers - MCUs
MCU 8-bit S08 CISC 128KB Flash 2.5V/3.3V 81-Pin MAP-BGA Brick
| Compliant | |
| 3A991.a.2 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| S08 | |
| CISC | |
| S08 | |
| S08 | |
| 48 | |
| 48 | |
| 8 | |
| Flash | |
| 128KB | |
| 12KB | |
| Yes | |
| I2C/SPI/USB | |
| 47 | |
| 1 | |
| 8 | |
| 1 | |
| 8 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Brick | |
| Mounting | Surface Mount |
| Package Height | 1.18(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 81 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 81 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

