| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX | |
| ARM9TDMI | |
| 200 | |
| 32 | |
| Applications Processor | |
| Microprocessor | |
| 1 | |
| 1 | |
| 0 | |
| 70 | |
| I2C/I2S/SPI/UART/USB | |
| 2 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| ARM | |
| Mounting | Surface Mount |
| Package Height | 1.12 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 256 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

