onsemiMC74HCT595ADTR2G计数器移位寄存器

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R

Do you want to convert between parallel and serial interfaces? If so, this MC74HCT595ADTR2G counter shift register from ON Semiconductor is for you! With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

库存总量: 120,000 个零件

Regional Inventory: 65,000

    Total$400.50Price for 2500

    65,000 In stock: 可以明天配送

    • (2500)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2520+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      台湾
      • In Stock: 65,000
      • Price: $0.1602
    • (2500)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2543+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      菲律宾
      • In Stock: 55,000
      • Price: $0.1886

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。