onsemiMC74AC540NG缓冲器和线路驱动器

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube

By driving the input to the transmission line this MC74AC540NG buffer and line driver by ON Semiconductor will amplify any signal. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

5,075 个零件: 可以明天配送

This item has been discontinued

    Total$0.27Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1404+
      Manufacturer Lead Time:
      110 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 5,075
      • Price: $0.267

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。