onsemiMC74AC373DWR2G锁存器

Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC W T/R

This d-type MC74AC373DWR2G low-level latch from ON Semiconductor stores state information and stores state information for your system. With a 3-state output, this is power management at its best. This latch has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 8 channels per chip.

1,000 个零件: 可以在 3 天内配送

    Total$0.55Price for 1

    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      30 星期
      • In Stock: 1,000
      • Price: $0.5467

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。