NXP SemiconductorsMC7448VU1400ND微处理器
MPU PowerPC MPC74xx Processor RISC 32bit 1.4GHz 1.5V/1.8V/2.5V 360-Pin FCCBGA Tray
| Compliant with Exemption | |
| 3A991a.1. | |
| Obsolete | |
| 8542.31.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PowerPC MPC74xx Processor | |
| RISC | |
| PowerPC | |
| 1 | |
| 32 | |
| 32KB | |
| 1400 | |
| 0 | |
| 0 | |
| 32KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.1 | |
| 1.15 | |
| 1.2 | |
| 1.5|1.8|2.5 | |
| 0 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 25 mm |
| Package Length | 25 mm |
| PCB changed | 360 |
| Standard Package Name | BGA |
| Supplier Package | FCCBGA |
| 360 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。