NXP SemiconductorsMC68HC711E9CFN2Microcontrollers - MCUs
MCU 8-bit HC11 CISC 12KB EPROM 5V 52-Pin PLCC Rail
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| HC11 | |
| CISC | |
| HC11 | |
| HC11 | |
| 2 | |
| 2 | |
| 8 | |
| EPROM | |
| 12KB | |
| 512B | |
| 64KB | |
| Yes | |
| SCI/SPI | |
| 38 | |
| 1 | |
| 1 | |
| 8 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 195 | |
| -40 | |
| 85 | |
| Automotive | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) mm |
| Package Width | 19.2(Max) mm |
| Package Length | 19.2(Max) mm |
| PCB changed | 52 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 52 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

