STMicroelectronicsMC4558CDT运算放大器

Op Amp Dual Wideband Amplifier ±20V 8-Pin SO N T/R

Increase functionality to your signal processing circuit with this general purpose amplifier MC4558CDT OP amp from STMicroelectronics. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.

库存总量: 81,948 个零件

Regional Inventory: 39,448

    Total$0.33Price for 1

    39,448 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      摩洛哥
         
      • Price: $0.3268
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      摩洛哥
      • In Stock: 4,448
      • Price: $0.3268
    • (2500)

      可以明天配送

      Increment:
      2500
      Ships from:
      美国
      Date Code:
      2428+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      摩洛哥
      • In Stock: 35,000
      • Price: $0.1110
    • (2500)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      摩洛哥
      • In Stock: 42,500
      • Price: $0.1612

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。