onsemiMC34072ADG运算放大器
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@5V | |
| 3 | |
| 44 | |
| ±1.5 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1@5V | |
| 4@5V | |
| 0.05@±15V | |
| 0.1@±15V | |
| 0.5@±15V | |
| 4@5V | |
| 30 | |
| Single|Dual | |
| 13@±15V | |
| 32@±15V | |
| 100 | |
| 0.22@±15V | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 4.5 | |
| 2200 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier MC34072ADG OP amp from ON Semiconductor by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±1.5 V and maximum of ±22 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

