NXP SemiconductorsMC33FS8410G6ESR2PMIC 解决方案
Power Management IC 2.7V to 60V 56-Pin HVQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Power Management IC | |
| 455(Typ)|2220(Typ) | |
| 2.7 to 60 | |
| 2.7 | |
| 60 | |
| 25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 56 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

