Illinois CapacitorMC18FA751J-F云母电容器
Cap Mica 750pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 750pF | |
| 5% | |
| 100VDC | |
| Flat | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.5 | |
| 3.2 | |
| 2(Max) | |
| Surface Mount |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the MC18FA751J-F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 750pF. This product is 4.5 mm long, 2(Max) mm tall and 3.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

