onsemiMC10ELT25DR2G电平转换器
Translator ECL to TTL 1-CH Unidirectional 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL to TTL | |
| Unidirectional | |
| 1 | |
| 100(Typ) | |
| 4.1@-5V@5V | |
| 4.1 | |
| -1.13 | |
| 0.8um to 3um | |
| 24 | |
| -3 | |
| -4.2/4.5 | |
| 5 | |
| -5.7/5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC10ELT25DR2G level translator from ON Semiconductor is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of ±5 V. Its minimum operating supply voltage of -4.2/4.5 V, while its maximum is -5.7/5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

