| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer/Latch | |
| 6 x 2:1 | |
| 1 | |
| 12 | |
| 0 | |
| 1 | |
| 6 | |
| 2 | |
| Non-Inverting | |
| 1100(Typ) | |
| 0.7@5V | |
| 0.925 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 50 | |
| -50 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| Single | |
| 0 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

