onsemiMC10231L双稳态触发器
Flip Flop D-Master-Slave Type Pos-Edge 2-Element 16-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 3.3@-5.2V | |
| 3.7 | |
| Single-Ended | |
| -5.2 | |
| -30 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.07(Max) |
| Package Width | 7.49(Max) |
| Package Length | 19.93(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 16 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

