onsemiMC100LVEL90DW电平转换器
Translator ECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL to LVPECL | |
| Unidirectional | |
| 3 | |
| 700(Typ) | |
| 0.67@-3V to -5.5V@3V to 3.8V | |
| 0.71 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|-5/3.3 | |
| -5.5/3.8 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 12.95(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。