onsemiMBRM140T3GRectifiers

Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRM140T3G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 1 A.

84,000 个零件: 可以在 3 天内配送

    Total$933.60Price for 12000

    • (12000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2426+
      Manufacturer Lead Time:
      21 星期
      Country Of origin:
      马来西亚
      • In Stock: 84,000
      • Price: $0.0778

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。