| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Dual Common Cathode | |
| 30 | |
| 30 | |
| 300 | |
| 0.51 | |
| 2000 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRB3030CTLG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 300 A, while its maximum continuous forward current is 30 A. This rectifier has an operating temperature range of -55 °C to 125 °C. It is made in a dual common cathode configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

