10-25% 折扣

Micro Commercial ComponentsMBRB20100CT-TPRectifiers

Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRB20100CT-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 20@Ta=125C A. It is made in a dual common cathode configuration.

No Stock Available

Quantity Increments of 800 Minimum 800
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.6890
    1. 800+$0.6890
    2. 4000+$0.6386
    3. 8000+$0.6357
    4. 12000+$0.6329
    5. 20000+$0.6300
    6. 24000+$0.6270
    7. 40000+$0.6241
    8. 60000+$0.6211
    9. 100000+$0.6180
    10. 120000+$0.6149

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。