| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 15 |
| Dual Common Cathode | |
| 15 | |
| 40 | |
| 120 | |
| 0.5 | |
| 5000 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) |
| Package Width | 5.3(Max) |
| Package Length | 16.25(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode MBR4015LWTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 120 A, while its maximum continuous forward current is 40 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a dual common cathode configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

