| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 30 | |
| 200 | |
| 0.76 | |
| 1000 | |
| 40°C/W | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.2(Max) - 4 |
| Package Width | 4.9(Max) |
| Package Length | 15.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-93 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
