50-75% 折扣

onsemiMBR20L60CTGRectifiers

Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube

Converting from AC to DC is simple when using a Schottky diode MBR20L60CTG rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. Its peak non-repetitive surge current is 240 A, while its maximum continuous forward current is 20 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual common anode configuration.

29 个零件: 可以明天配送

This item has been discontinued

    Total$0.26Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1707+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      越南
      • In Stock: 29
      • Price: $0.2647

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。