Analog DevicesMAXQ617V-L001+TMicrocontrollers - MCUs
MCU 16-bit MAXQ20S RISC 80KB Flash 3.3V 16-Pin WLP T/R
Compliant | |
Active | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
MAXQ | |
RISC | |
MAXQ20S | |
MAXQ | |
12 | |
12 | |
16 | |
Flash | |
80KB | |
4KB | |
Yes | |
I2C/SPI/UART | |
10 | |
2 | |
0 | |
1 | |
0 | |
1 | |
2 | |
0 | |
0 | |
0 | |
1.67 | |
3.3 | |
3.6 | |
1600 | |
-20 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45 mm |
Package Width | 2 mm |
Package Length | 2.06 mm |
PCB changed | 16 |
Standard Package Name | BGA |
Supplier Package | WLP |
16 | |
Lead Shape | Ball |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。