Analog DevicesMAXQ610J-0000+TMicrocontrollers - MCUs
MCU 16-bit MAXQ20S RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| MAXQ | |
| RISC | |
| MAXQ20S | |
| 12 | |
| 12 | |
| 16 | |
| Flash | |
| 64KB | |
| 2KB | |
| Yes | |
| SPI/USART | |
| 24 | |
| 2 | |
| 16/16 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| No | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 44 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。