Analog DevicesMAX98091ETM+T音频编解码器
General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 2 | |
| 2 | |
| 96 | |
| 90 | |
| -91 | |
| Serial (2-Wire, I2C, I2S) | |
| 1.08|1.65 | |
| 1.2|1.8 | |
| 1.98|2 | |
| Analog|Digital | |
| 1900 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

