Analog DevicesMAX9792AETI+音频放大器
Audio Amp Headphone/Speaker 2-CH Stereo 3.7W Class-D 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.006%@32Ohm@100mW|0.04%@8Ohm@500mW | |
| Single|Differential | |
| 2-Channel Stereo | |
| 1700 | |
| 2.7 | |
| 5|3 | |
| 5.5 | |
| 24@5V@-40C to 85C | |
| Triple | |
| 0.18x2@32Ohm|3.7x2@3Ohm | |
| 2286 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。