Analog DevicesMAX9768BETG/V+T音频放大器
Audio Amp Speaker 1-CH Mono 10W Class-D 24-Pin TQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-D | |
| 1.8 | |
| 0.08%@8Ohm@5W | |
| Differential | |
| 1-Channel Mono | |
| 2200 | |
| 4.5|2.7 | |
| 3|5|9|12 | |
| 3.6|4.5 | |
| 14.2@3.3V | |
| Dual | |
| 10x1@8Ohm | |
| 2220 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。