Analog DevicesMAX9730ETI+音频放大器
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-G | |
| 0.007%@8Ohm@400mW|0.12%@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 800 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 12@3.6V@-40C to 85C | |
| Single | |
| 2.4x1@8Ohm | |
| 1667 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
