Analog DevicesMAX9728AEUD+音频放大器
Audio Amp Headphone 2-CH Stereo 0.063W Class-AB 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.02%@32Ohm@50mW | |
| Single | |
| 2-Channel Stereo | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5.5@5V@-40C to 85C | |
| Single | |
| 0.063x2@32Ohm | |
| 727 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
