Analog DevicesMAX9723DETE+TCJ6音频放大器
Audio Amp Headphone 2-CH Stereo 0.06W Class-AB 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.004%@32Ohm@45mW | |
| Single | |
| 2-Channel Stereo | |
| 850 | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 0.01(Typ)@3V | |
| 6.5@3V@-40C to 85C | |
| Single | |
| 0.06x2@16Ohm | |
| 1349 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

