Analog DevicesMAX9720AEUE+T音频放大器
Audio Amp Headphone 2-CH Stereo 0.05W Class-AB 16-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Headphone | |
| Class-AB | |
| 0.003%@32Ohm@0.03W | |
| Single | |
| 2-Channel Stereo | |
| 1.8 | |
| 3 | |
| 3.6 | |
| 8.4@3V@-40C to 85C | |
| Single | |
| 0.05x2@32Ohm | |
| 754.7 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

