Analog DevicesMAX9713ETJ+音频放大器
Audio Amp Speaker 1-CH Mono 8W Class-D 32-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.07%@8Ohm@4W | |
| Differential | |
| 1-Channel Mono | |
| 10 | |
| 12|15|18|24 | |
| 25 | |
| 17.5@15V@-40C to 85C | |
| Single | |
| 8x1@16Ohm | |
| 1702.1 | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

