| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Ultra High Speed Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | No |
| Typical CMRR (dB) | 70 |
| Typical PSRR (dB) | 65 |
| Maximum Propagation Delay Time (ns) | 0.5(Typ) |
| Output Type | Differential ECL |
| Maximum Operating Supply Voltage (V) | -6|6.3 |
| Maximum Input Offset Voltage (mV) | 5@-5.2V@5V |
| Maximum Dual Supply Voltage (V) | -6|6.3 |
| Maximum Input Bias Current (uA) | 6(Typ)@-5.2V@5V |
| Maximum Supply Current (mA) | 16(Typ)@5V/21(Typ)@-5.2V |
| Typical Output Current (mA) | 50(Max) |
| Maximum Test Temperature (°C) | 85 |
| Minimum Test Temperature (°C) | -40 |
| Maximum Power Dissipation (mW) | 879 |
| Power Supply Type | Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |