Analog DevicesMAX8873TEUK+TLinear Regulators
LDO Regulator Pos 1.25V to 6.5V3.15V 0.12A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3.5 | |
| Adjustable|Fixed | |
| 1.25 to 6.5|3.15 | |
| 0.12(Min) | |
| 2.5 | |
| 6.5 | |
| 0.12@50mA | |
| 1.275 | |
| 0.15% | |
| 0.03% | |
| 571 | |
| 140°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。