Analog DevicesMAX8866TEUA+Linear Regulators
LDO Regulator Pos 1.25V to 5.5V3.15V 0.1A 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| Adjustable|Fixed | |
| 1.25 to 5.5|3.15 | |
| 0.1(Min) | |
| 2.5 | |
| 5.5 | |
| 0.12@50mA | |
| 1.288 | |
| 0%/V(Typ) | |
| 0.012%/mA(Typ) | |
| 330 | |
| 244°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。