Analog DevicesMAX8643AETG/V+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.35V to 3.6V Synchronous Step Down Single-Out 0.6V to 2.5V 3A Automotive AEC-Q100 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 500 to 2000 | |
| Yes | |
| 1 | |
| 0.6 to 2.5 | |
| 3 | |
| 2.35 | |
| 3.6 | |
| 2.35 to 3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。