Analog DevicesMAX8510EXK45+TLinear Regulators
LDO Regulator Pos 4.5V 0.12A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.8um | |
| Fixed | |
| 4.5 | |
| 0.12(Min) | |
| 2 | |
| 6 | |
| 0.17@80mA | |
| 1.225 | |
| 0.001%/V(Typ) | |
| 0.003%/mA(Typ) | |
| 0.22 | |
| 247 | |
| 324°C/W | |
| 115°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。